
SIT9366AI-2BF-33E65.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-2BF-33E65.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-2BF-33E65.000000 |
Description | MEMS OSC XO 65.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 79mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 58mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.31000 | $216.31 |
| 10 | $188.05000 | $1,880.50 |
| 25 | $177.87360 | $4,446.84 |
| 50 | $170.55000 | $8,527.50 |
| 100 | $163.53470 | $16,353.47 |
| 250 | $155.78032 | $38,945.08 |

