
SIT9365AE-2B3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AE-2B3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AE-2B3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.61000 | $132.61 |
| 10 | $115.23300 | $1,152.33 |
| 25 | $108.98760 | $2,724.69 |
| 50 | $104.49360 | $5,224.68 |
| 100 | $100.18800 | $10,018.80 |
| 250 | $94.77648 | $23,694.12 |
| 500 | $90.88342 | $45,441.71 |

