
SIT9365AC-2B2-33E156.250000 | |
---|---|
DigiKey Part Number | 1473-SIT9365AC-2B2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-2B2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.08000 | $122.08 |
10 | $106.07800 | $1,060.78 |
25 | $100.32840 | $2,508.21 |
50 | $96.18920 | $4,809.46 |
100 | $92.22560 | $9,222.56 |
250 | $87.24208 | $21,810.52 |
500 | $85.47186 | $42,735.93 |