
SIT9365AC-2B2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AC-2B2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-2B2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.92000 | $121.92 |
| 10 | $105.94200 | $1,059.42 |
| 25 | $100.20040 | $2,505.01 |
| 50 | $96.06660 | $4,803.33 |
| 100 | $92.10790 | $9,210.79 |
| 250 | $87.13080 | $21,782.70 |
| 500 | $85.36284 | $42,681.42 |

