
SIT9365AC-2B1-33E125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9365AC-2B1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-2B1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.93000 | $127.93 |
10 | $111.19000 | $1,111.90 |
25 | $105.16200 | $2,629.05 |
50 | $100.82720 | $5,041.36 |
100 | $96.67250 | $9,667.25 |
250 | $91.45028 | $22,862.57 |
500 | $90.12164 | $45,060.82 |