
SIT9365AC-1B2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AC-1B2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-1B2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.78000 | $126.78 |
| 10 | $110.17600 | $1,101.76 |
| 25 | $104.20600 | $2,605.15 |
| 50 | $99.90940 | $4,995.47 |
| 100 | $95.79200 | $9,579.20 |
| 250 | $90.61640 | $22,654.10 |
| 500 | $86.89320 | $43,446.60 |

