
SIT92184AA-N | |
|---|---|
DigiKey Part Number | 1473-SIT92184AA-NTR-ND - Tape & Reel (TR) 1473-SIT92184AA-NCT-ND - Cut Tape (CT) 1473-SIT92184AA-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92184AA-N |
Description | -40C TO 125C, 8PIN, 2020, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.92000 | $38.92 |
| 10 | $25.87100 | $258.71 |
| 25 | $22.48800 | $562.20 |
| 100 | $18.69600 | $1,869.60 |
| 250 | $16.85316 | $4,213.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.53558 | $7,767.79 |
| 1,000 | $15.09347 | $15,093.47 |
| 1,500 | $14.87207 | $22,308.10 |
| 2,500 | $14.62679 | $36,566.97 |
| 3,500 | $14.48334 | $50,691.69 |
| 5,000 | $14.34548 | $71,727.40 |

