
SIT92112AI-N | |
|---|---|
DigiKey Part Number | 1473-SIT92112AI-NTR-ND - Tape & Reel (TR) 1473-SIT92112AI-NCT-ND - Cut Tape (CT) 1473-SIT92112AI-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92112AI-N |
Description | -40C TO 85C, 8PIN, 2020, 1.8V-3. |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.23654 | $5,618.27 |
| 1,000 | $10.50758 | $10,507.58 |
| 1,500 | $10.13987 | $15,209.81 |
| 2,500 | $9.72999 | $24,324.98 |
| 3,500 | $9.48920 | $33,212.20 |
| 5,000 | $9.25665 | $46,283.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.88000 | $28.88 |
| 10 | $18.47900 | $184.79 |
| 25 | $15.76240 | $394.06 |
| 100 | $12.68570 | $1,268.57 |
| 250 | $11.17452 | $2,793.63 |

