250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9122AI-1C2-33E250.000000

DigiKey Part Number
1473-SIT9122AI-1C2-33E250.000000-ND
Manufacturer
Manufacturer Product Number
SIT9122AI-1C2-33E250.000000
Description
MEMS OSC XO 250.0000MHZ LVPECL
Customer Reference
Detailed Description
250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,246
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$48.92000$48.92
10$42.48000$424.80
25$40.17360$1,004.34
50$38.51440$1,925.72
100$36.92280$3,692.28
250$34.92196$8,730.49
500$33.48222$16,741.11
1,000$32.10331$32,103.31
2,500$30.36989$75,924.73
Manufacturers Standard Package