
SIT9122AC-2D3-25E250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2D3-25E250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2D3-25E250.000000 |
Description | MEMS OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $32.41700 | $324.17 |
| 25 | $30.65320 | $766.33 |
| 50 | $29.38700 | $1,469.35 |
| 100 | $28.17260 | $2,817.26 |
| 250 | $26.64488 | $6,661.22 |
| 500 | $25.54568 | $12,772.84 |
| 1,000 | $24.49267 | $24,492.67 |
| 2,500 | $23.16908 | $57,922.70 |

