125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2D3-XXE125.000000

DigiKey Part Number
1473-SIT9121AI-2D3-XXE125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2D3-XXE125.000000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2D3-XXE125.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$39.63000$39.63
10$34.45600$344.56
25$32.58680$814.67
50$31.24000$1,562.00
100$29.94930$2,994.93
250$28.32504$7,081.26
500$27.15676$13,578.38
1,000$26.03765$26,037.65
2,500$24.63056$61,576.40
Manufacturers Standard Package