
SIT9121AI-2C3-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C3-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C3-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 10 | $34.44800 | $344.48 |
| 25 | $32.57360 | $814.34 |
| 50 | $31.22700 | $1,561.35 |
| 100 | $29.93610 | $2,993.61 |
| 250 | $28.31320 | $7,078.30 |
| 500 | $27.14542 | $13,572.71 |
| 1,000 | $26.02664 | $26,026.64 |
| 2,500 | $24.62020 | $61,550.50 |

