
SIT9121AI-2C2-33E135.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9121AI-2C2-33E135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C2-33E135.000000 |
Description | MEMS OSC XO 135.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 135 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.09000 | $47.09 |
10 | $40.89700 | $408.97 |
25 | $38.67720 | $966.93 |
50 | $37.08020 | $1,854.01 |
100 | $35.54820 | $3,554.82 |
250 | $33.62180 | $8,405.45 |
500 | $32.23552 | $16,117.76 |
1,000 | $30.90820 | $30,908.20 |
2,500 | $29.24296 | $73,107.40 |