
SIT9121AI-2C1-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C1-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C1-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C1-33E200.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.70000 | $89.70 |
| 10 | $77.91500 | $779.15 |
| 25 | $73.69080 | $1,842.27 |
| 50 | $70.64900 | $3,532.45 |
| 100 | $67.73450 | $6,773.45 |
| 250 | $64.07016 | $16,017.54 |
| 500 | $61.43384 | $30,716.92 |
| 1,000 | $58.90984 | $58,909.84 |

