



SIT9121AI-2BF-XXS200.000000G | |
|---|---|
DigiKey Part Number | 1473-31127-2-ND - Tape & Reel (TR) 1473-31127-1-ND - Cut Tape (CT) 1473-31127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2BF-XXS200.000000G |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2BF-XXS200.000000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.28000 | $53.28 |
| 10 | $46.31600 | $463.16 |
| 25 | $43.80120 | $1,095.03 |
| 50 | $41.99180 | $2,099.59 |
| 100 | $41.21760 | $4,121.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $38.07604 | $9,519.01 |
| 500 | $36.50716 | $18,253.58 |
| 750 | $35.62001 | $26,715.01 |
| 1,250 | $34.53441 | $43,168.01 |
| 1,750 | $33.83773 | $59,216.03 |







