6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2BF-25E40.000000X

DigiKey Part Number
1473-SIT9121AI-2BF-25E40.000000XTR-ND - Tape & Reel (TR)
1473-SIT9121AI-2BF-25E40.000000XCT-ND - Cut Tape (CT)
1473-SIT9121AI-2BF-25E40.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9121AI-2BF-25E40.000000X
Description
MEMS OSC XO 40.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.62000$53.62
10$46.61400$466.14
25$44.08320$1,102.08
50$42.26200$2,113.10
100$41.48280$4,148.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$38.32108$9,580.27
500$36.74210$18,371.05
750$35.84923$26,886.92
1,250$34.75664$43,445.80
1,750$34.05547$59,597.07
Manufacturers Standard Package