Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct




SIT9121AI-1C3-33E156.250000Y | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1C3-33E156.250000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1C3-33E156.250000Y |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1C3-33E156.250000Y Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1C3-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1C3-33E156.250000-ND | $38.15000 | Parametric Equivalent |
| SIT9121AI-1C3-33E156.250000 | SiTime | 0 | 1473-SIT9121AI-1C3-33E156.250000-ND | $39.63000 | Parametric Equivalent |
| SIT9121AI-1C3-33E156.250000T | SiTime | 0 | 1473-SIT9121AI-1C3-33E156.250000TTR-ND | $21.92386 | Parametric Equivalent |
| SIT9156AI-1C3-33E156.250000 | SiTime | 0 | 1473-SIT9156AI-1C3-33E156.250000-ND | $38.15000 | Parametric Equivalent |
| ECX-P35BN-156.250 | ECS Inc. | 0 | ECX-P35BN-156.250-ND | $49.14800 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.25355 | $22,253.55 |






