
SIT9121AI-1C2-33S187.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1C2-33S187.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1C2-33S187.500000 |
Description | MEMS OSC XO 187.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 187.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.92000 | $48.92 |
| 10 | $42.48000 | $424.80 |
| 25 | $40.17360 | $1,004.34 |
| 50 | $38.51440 | $1,925.72 |
| 100 | $36.92280 | $3,692.28 |
| 250 | $34.92196 | $8,730.49 |
| 500 | $33.48222 | $16,741.11 |
| 1,000 | $32.10331 | $32,103.31 |
| 2,500 | $30.36989 | $75,924.73 |

