187.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-1B2-33E187.500000

DigiKey Part Number
1473-SIT9121AI-1B2-33E187.500000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-1B2-33E187.500000
Description
MEMS OSC XO 187.5000MHZ LVPECL
Customer Reference
Detailed Description
187.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-1B2-33E187.500000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
69mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
35mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$48.84000$48.84
10$42.46400$424.64
25$40.15720$1,003.93
50$38.49640$1,924.82
100$36.90630$3,690.63
250$34.90584$8,726.46
500$33.46694$16,733.47
1,000$32.08868$32,088.68
2,500$30.35592$75,889.80
Manufacturers Standard Package