160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-2D3-33E160.000000

DigiKey Part Number
1473-SIT9121AC-2D3-33E160.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-2D3-33E160.000000
Description
MEMS OSC XO 160.0000MHZ LVDS SMD
Customer Reference
Detailed Description
160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-2D3-33E160.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$38.81000$38.81
10$33.70800$337.08
25$31.87960$796.99
50$30.56260$1,528.13
100$29.29900$2,929.90
250$27.71040$6,927.60
500$26.56744$13,283.72
1,000$25.47251$25,472.51
2,500$24.09574$60,239.35
Manufacturers Standard Package