
SIT9121AC-2D3-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2D3-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2D3-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2D3-33E125.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 10 | $33.70800 | $337.08 |
| 25 | $31.87960 | $796.99 |
| 50 | $30.56260 | $1,528.13 |
| 100 | $29.29900 | $2,929.90 |
| 250 | $27.71040 | $6,927.60 |
| 500 | $26.56744 | $13,283.72 |
| 1,000 | $25.47251 | $25,472.51 |
| 2,500 | $24.09574 | $60,239.35 |

