
SIT9121AC-2D2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2D2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2D2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2D2-25E100.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $40.16200 | $401.62 |
| 25 | $37.98000 | $949.50 |
| 50 | $36.40980 | $1,820.49 |
| 100 | $34.90600 | $3,490.60 |
| 250 | $33.01424 | $8,253.56 |
| 500 | $31.65310 | $15,826.55 |
| 1,000 | $30.34950 | $30,349.50 |
| 2,500 | $28.71073 | $71,776.82 |

