156.253906 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-1D2-25E156.253906

DigiKey Part Number
1473-SIT9121AC-1D2-25E156.253906-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-1D2-25E156.253906
Description
-20 TO 70C, 7050, 25PPM, 2.5V, 1
Customer Reference
Detailed Description
156.253906 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-1D2-25E156.253906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,615
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$46.20000$46.20
10$40.16200$401.62
25$37.98000$949.50
50$36.40980$1,820.49
100$34.90600$3,490.60
250$33.01424$8,253.56
500$31.65310$15,826.55
1,000$30.34950$30,349.50
2,500$28.71073$71,776.82
Manufacturers Standard Package