
SIT9121AC-1C1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1C1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1C1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1C1-33E100.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 10 | $42.60400 | $426.04 |
| 25 | $40.28520 | $1,007.13 |
| 50 | $38.62140 | $1,931.07 |
| 100 | $37.02630 | $3,702.63 |
| 250 | $35.02032 | $8,755.08 |
| 500 | $33.57660 | $16,788.30 |
| 1,000 | $32.19408 | $32,194.08 |
| 2,500 | $30.61976 | $76,549.40 |

