
SIT9121AC-1B2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1B2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1B2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1B2-33E156.250000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $40.12900 | $401.29 |
| 25 | $37.95040 | $948.76 |
| 50 | $36.38020 | $1,819.01 |
| 100 | $34.87810 | $3,487.81 |
| 250 | $32.98796 | $8,246.99 |
| 500 | $31.62778 | $15,813.89 |
| 1,000 | $30.32525 | $30,325.25 |
| 2,500 | $28.68754 | $71,718.85 |

