
SIT9120AI-2D2-33E133.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-33E133.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-33E133.330000 |
Description | MEMS OSC XO 133.3300MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.03000 | $47.03 |
| 10 | $40.86100 | $408.61 |
| 25 | $38.64120 | $966.03 |
| 50 | $37.04440 | $1,852.22 |
| 100 | $35.51440 | $3,551.44 |
| 250 | $33.58976 | $8,397.44 |
| 500 | $32.20510 | $16,102.55 |
| 1,000 | $30.87880 | $30,878.80 |
| 2,500 | $29.21655 | $73,041.38 |

