
SIT1602BI-21-33E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-21-33E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-33E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.64200 | $116.42 |
| 25 | $11.01040 | $275.26 |
| 50 | $10.55480 | $527.74 |
| 100 | $10.11740 | $1,011.74 |
| 250 | $9.56820 | $2,392.05 |
| 500 | $9.17256 | $4,586.28 |
| 1,000 | $8.79355 | $8,793.55 |
| 2,500 | $8.31684 | $20,792.10 |

