
SIT9120AI-2D2-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.92000 | $48.92 |
| 10 | $42.49700 | $424.97 |
| 25 | $40.18680 | $1,004.67 |
| 50 | $38.52600 | $1,926.30 |
| 100 | $36.93510 | $3,693.51 |
| 250 | $34.93348 | $8,733.37 |
| 500 | $33.49340 | $16,746.70 |
| 1,000 | $32.11408 | $32,114.08 |
| 2,500 | $30.38005 | $75,950.12 |

