
SIT9120AI-2D1-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D1-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D1-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.82000 | $49.82 |
| 10 | $43.31100 | $433.11 |
| 25 | $40.95640 | $1,023.91 |
| 50 | $39.26420 | $1,963.21 |
| 100 | $37.64210 | $3,764.21 |
| 250 | $35.60240 | $8,900.60 |
| 500 | $34.13518 | $17,067.59 |
| 1,000 | $32.72946 | $32,729.46 |
| 2,500 | $31.19329 | $77,983.23 |

