
SIT9120AI-2D1-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D1-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D1-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.80000 | $51.80 |
| 10 | $45.03700 | $450.37 |
| 25 | $42.59400 | $1,064.85 |
| 50 | $40.83460 | $2,041.73 |
| 100 | $39.14750 | $3,914.75 |
| 250 | $37.02668 | $9,256.67 |
| 500 | $35.50044 | $17,750.22 |
| 1,000 | $34.03890 | $34,038.90 |
| 2,500 | $32.20122 | $80,503.05 |

