
SIT9120AI-2C3-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.15000 | $38.15 |
| 10 | $33.11600 | $331.16 |
| 25 | $31.32080 | $783.02 |
| 50 | $30.02660 | $1,501.33 |
| 100 | $28.78510 | $2,878.51 |
| 250 | $27.22436 | $6,806.09 |
| 500 | $26.10112 | $13,050.56 |
| 1,000 | $25.02559 | $25,025.59 |
| 2,500 | $23.67325 | $59,183.12 |

