


SIT1602BI-12-25S-40.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-12-25S-40.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-12-25S-40.500000 |
Description | MEMS OSC XO 40.5000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 40.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-12-25S-40.500000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.99200 | $109.92 |
| 25 | $10.39520 | $259.88 |
| 50 | $9.96440 | $498.22 |
| 100 | $9.55170 | $955.17 |
| 250 | $9.03312 | $2,258.28 |
| 500 | $8.65970 | $4,329.85 |
| 1,000 | $8.30174 | $8,301.74 |
| 2,500 | $7.85160 | $19,629.00 |

