
SIT1602BC-31-33E-33.333300 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-31-33E-33.333300-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-33E-33.333300 |
Description | MEMS OSC XO 33.3333MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $11.60900 | $116.09 |
| 25 | $10.98080 | $274.52 |
| 50 | $10.52520 | $526.26 |
| 100 | $10.08940 | $1,008.94 |
| 250 | $9.54120 | $2,385.30 |
| 500 | $9.14692 | $4,573.46 |
| 1,000 | $8.76889 | $8,768.89 |
| 2,500 | $8.29352 | $20,733.80 |

