
SIT8208AI-81-33E-25.000625 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-81-33E-25.000625-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-81-33E-25.000625 |
Description | MEMS OSC XO 25.000625MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $25.27300 | $252.73 |
| 25 | $23.90160 | $597.54 |
| 50 | $22.91340 | $1,145.67 |
| 100 | $21.96540 | $2,196.54 |
| 250 | $20.77408 | $5,193.52 |
| 500 | $19.91642 | $9,958.21 |
| 1,000 | $19.09501 | $19,095.01 |
| 2,500 | $18.06201 | $45,155.03 |

