
SIT9120AI-2C2-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.92000 | $48.92 |
| 10 | $42.48000 | $424.80 |
| 25 | $40.17360 | $1,004.34 |
| 50 | $38.51440 | $1,925.72 |
| 100 | $36.92280 | $3,692.28 |
| 250 | $34.92196 | $8,730.49 |
| 500 | $33.48222 | $16,741.11 |
| 1,000 | $32.10331 | $32,103.31 |
| 2,500 | $30.36989 | $75,924.73 |

