200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C1-33E200.000000

DigiKey Part Number
1473-SIT9120AI-2C1-33E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C1-33E200.000000
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,932
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$51.80000$51.80
10$45.02900$450.29
25$42.58080$1,064.52
50$40.82140$2,041.07
100$39.13600$3,913.60
250$37.01516$9,253.79
500$35.48958$17,744.79
1,000$34.02821$34,028.21
2,500$32.19122$80,478.05
Manufacturers Standard Package