
SIT1602BC-32-18N-66.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-32-18N-66.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-18N-66.600000 |
Description | MEMS OSC XO 66.6000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $10.94300 | $109.43 |
| 25 | $10.34920 | $258.73 |
| 50 | $9.92000 | $496.00 |
| 100 | $9.51060 | $951.06 |
| 250 | $8.99368 | $2,248.42 |
| 500 | $8.62188 | $4,310.94 |
| 1,000 | $8.26557 | $8,265.57 |
| 2,500 | $7.81740 | $19,543.50 |

