



SIT9120AI-2BF-33E100.000000D | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2BF-33E100.000000DTR-ND - Tape & Reel (TR) 1473-SIT9120AI-2BF-33E100.000000DCT-ND - Cut Tape (CT) 1473-SIT9120AI-2BF-33E100.000000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2BF-33E100.000000D |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.73000 | $35.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.57338 | $67,720.14 |