
SIT9120AI-2B2-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $42.46400 | $424.64 |
| 25 | $40.15720 | $1,003.93 |
| 50 | $38.49640 | $1,924.82 |
| 100 | $36.90630 | $3,690.63 |
| 250 | $34.90584 | $8,726.46 |
| 500 | $33.46694 | $16,733.47 |
| 1,000 | $32.08868 | $32,088.68 |
| 2,500 | $30.35592 | $75,889.80 |

