
SIT9120AI-2B1-33S74.175824 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-33S74.175824-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-33S74.175824 |
Description | MEMS OSC XO 74.175824MHZ LVDS |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.82000 | $49.82 |
| 10 | $43.27800 | $432.78 |
| 25 | $40.92680 | $1,023.17 |
| 50 | $39.23460 | $1,961.73 |
| 100 | $37.61420 | $3,761.42 |
| 250 | $35.57640 | $8,894.10 |
| 500 | $34.10986 | $17,054.93 |
| 1,000 | $32.70554 | $32,705.54 |
| 2,500 | $31.16741 | $77,918.52 |

