
SIT9120AI-1D3-33E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-33E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-33E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVPECL |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.15000 | $38.15 |
| 10 | $33.13300 | $331.33 |
| 25 | $31.33360 | $783.34 |
| 50 | $30.03800 | $1,501.90 |
| 100 | $28.79740 | $2,879.74 |
| 250 | $27.23584 | $6,808.96 |
| 500 | $26.11230 | $13,056.15 |
| 1,000 | $25.03611 | $25,036.11 |
| 2,500 | $23.68312 | $59,207.80 |

