
SIT9120AI-1D3-25E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-25E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-25E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.15000 | $38.15 |
| 10 | $33.13300 | $331.33 |
| 25 | $31.33360 | $783.34 |
| 50 | $30.03800 | $1,501.90 |
| 100 | $28.79740 | $2,879.74 |
| 250 | $27.23584 | $6,808.96 |
| 500 | $26.11230 | $13,056.15 |
| 1,000 | $25.03611 | $25,036.11 |
| 2,500 | $23.68312 | $59,207.80 |

