
SIT9120AI-1D1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.80000 | $51.80 |
| 10 | $45.03700 | $450.37 |
| 25 | $42.59400 | $1,064.85 |
| 50 | $40.83460 | $2,041.73 |
| 100 | $39.14750 | $3,914.75 |
| 250 | $37.02668 | $9,256.67 |
| 500 | $35.50044 | $17,750.22 |
| 1,000 | $34.03890 | $34,038.90 |
| 2,500 | $32.20122 | $80,503.05 |

