133 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1C3-33E133.000000

DigiKey Part Number
1473-SIT9120AI-1C3-33E133.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1C3-33E133.000000
Description
MEMS OSC XO 133.0000MHZ LVPECL
Customer Reference
Detailed Description
133 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,246
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$38.15000$38.15
10$33.11600$331.16
25$31.32080$783.02
50$30.02660$1,501.33
100$28.78510$2,878.51
250$27.22436$6,806.09
500$26.10112$13,050.56
1,000$25.02559$25,025.59
2,500$23.67325$59,183.12
Manufacturers Standard Package