


SIT1602BI-11-28E-14.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-11-28E-14.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-11-28E-14.000000 |
Description | MEMS OSC XO 14.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 14 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-11-28E-14.000000 Models |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.65000 | $116.50 |
| 25 | $11.01680 | $275.42 |
| 50 | $10.55960 | $527.98 |
| 100 | $10.12310 | $1,012.31 |
| 250 | $9.57344 | $2,393.36 |
| 500 | $9.17750 | $4,588.75 |
| 1,000 | $8.79824 | $8,798.24 |
| 2,500 | $8.32128 | $20,803.20 |

