
SIT9120AI-1C2-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C2-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C2-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.03000 | $47.03 |
| 10 | $40.84400 | $408.44 |
| 25 | $38.62800 | $965.70 |
| 50 | $37.03300 | $1,851.65 |
| 100 | $35.50290 | $3,550.29 |
| 250 | $33.57892 | $8,394.73 |
| 500 | $32.19440 | $16,097.20 |
| 1,000 | $30.86877 | $30,868.77 |
| 2,500 | $29.20566 | $73,014.15 |

