
SIT9120AI-1C1-33E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C1-33E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C1-33E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.82000 | $49.82 |
| 10 | $43.29400 | $432.94 |
| 25 | $40.94320 | $1,023.58 |
| 50 | $39.25100 | $1,962.55 |
| 100 | $37.63060 | $3,763.06 |
| 250 | $35.59152 | $8,897.88 |
| 500 | $34.12448 | $17,062.24 |
| 1,000 | $32.71960 | $32,719.60 |
| 2,500 | $31.18241 | $77,956.03 |

