40.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-81-18E-40.500000

DigiKey Part Number
1473-SIT8208AC-81-18E-40.500000-ND
Manufacturer
Manufacturer Product Number
SIT8208AC-81-18E-40.500000
Description
MEMS OSC XO 40.5000MHZ LVCMOS LV
Customer Reference
Detailed Description
40.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,655
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$28.61000$28.61
10$24.87000$248.70
25$23.51680$587.92
50$22.54500$1,127.25
100$21.61350$2,161.35
250$20.44096$5,110.24
500$19.59726$9,798.63
1,000$18.78876$18,788.76
2,500$17.77242$44,431.05
Manufacturers Standard Package