
SIT9120AI-1B2-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.94000 | $46.94 |
| 10 | $40.82800 | $408.28 |
| 25 | $38.61160 | $965.29 |
| 50 | $37.01480 | $1,850.74 |
| 100 | $35.48650 | $3,548.65 |
| 250 | $33.56344 | $8,390.86 |
| 500 | $32.17978 | $16,089.89 |
| 1,000 | $30.85447 | $30,854.47 |
| 2,500 | $29.19063 | $72,976.57 |

