
SIT9120AC-2D3-33E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D3-33E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D3-33E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $32.41700 | $324.17 |
| 25 | $30.65320 | $766.33 |
| 50 | $29.38700 | $1,469.35 |
| 100 | $28.17260 | $2,817.26 |
| 250 | $26.64488 | $6,661.22 |
| 500 | $25.54568 | $12,772.84 |
| 1,000 | $24.49267 | $24,492.67 |
| 2,500 | $23.16908 | $57,922.70 |

